
Highlights & Details
DIN 43650
- mPm DIN Valve Connector, Form A - 18mm, 2 Pole Plus Ground Position H6/H12 with C4 Circuit, to 1.0m (3.28') PVC Cable Pigtail, Yellow LED, Black Nitrile Gasket, 24V
- This text is machine translated.
Our service for you
Technical specifications
- Coupling type: With threadMaterial - cable sheath: PVCMaterial - Connector body: PolypropyleneMaximum current per connection: 5 A.Orientation: 90° - pigtailType: Assembled on one side
- Packaging type
Piece
- Pins
2
- Conductor material
Brass gold plated
- Product type
Square connector
- Type
A standard
- Connection
Plug
IP65
- Number of pins
2
- Nominal voltage
24 V
- Display
LED
- Total no. of pins
2
- Weight
90.014 g
- Manufacturer part #
1210500554
- Factory colour
Black
- Content
1 pc(s)
- Cable Ø
5.72 mm
- Cable length
1.00 m
- Length
1.0 m
- RoHS-compliant
Yes
- Circuit layout description
incl. yellow LED
- Standard
DIN
- Connector type
Plug
- Max. temperature
+90 °C
- Min. temperature
-40 °C
- Type
Molex WOD Industrial Solution
- Features
LED
- Engineering Part No
E452N3N10011C4H
- Engineering Series Name
DIN MOULDED
- Engineering Series No
121050
Documents & Downloads
Datasheet
Datasheet 2447167 DIN 43650 Black Molex WOD Industrial Solution Pins:2 1210500554 Molex Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2447167 DIN 43650 Black Molex WOD Industrial Solution Pins:2 1210500554 Molex Content: 1 pc(s)
Circuit diagramm
Circuit diagramm 2447167 DIN 43650 Black Molex WOD Industrial Solution Pins:2 1210500554 Molex Content: 1 pc(s)




















