• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DINO 130079 Trailer connector [13-pin socket - 13-pin plug] ABS plastic

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trailer connector 13 pin

  • ABS-plastic.

Technical specifications

Product type

Trailer connector

Connector (trailer)

13-pin plug

Connector (vehicle)

13-pin socket

Operating voltage

12 V

Factory colour

Black

Material

ABS plastic

Length

120 mm

Width

59 mm

Description

13-pin trailer plug according to ISO 11446 Type N for vehicles with 12 volts. The standardised connection guarantees quick & easy mounting and is compatible with 13-pin trailer sockets.

This text is machine translated.

Features

  • Standard ISO 11446
  • 13 pins fully assigned
  • Stable plastic design.

What kind of Trailer Push-Fit Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.