• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dino Lite USB microscope 0.3 MP Digital zoom (max.): 200 x

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

The Dino-Lite AM2111

  • Up to 200x zoom
  • Lighting by 4 white LEDs

Technical specifications

  • Image formats: BMP, GIF, PNG, MNG, TIF, TGA, PCX, WBMP, JP2, JPC, JPG, PGX, RAS, PNM
  • Video format: WMV, MOV, FLV, SWF
  • Image Repeat: max. 30 fps.
Product type

USB microscope

Optical resolution
Digital zoom (max.)

200 x

Digital zoom (min.)

10 x

Resolution

0.3 MP

Operating voltage

Via USB

Dim

(L x W) 105 mm x 32 mm

Length

105 mm

Width

32 mm

Type

USB

Weight

100 g

Type

AM2111

Magnification

10 x 70 x; 200x.

Documents & Downloads

Datasheet

Datasheet 1284406 Dino Lite USB microscope 0.3 MP Digital zoom (max.): 200 x

User & Safety Instructions

User & Safety Instructions 1284406 Dino Lite USB microscope 0.3 MP Digital zoom (max.): 200 x

Description

With this microscope to select pictures in 10 to 70 times faster and in up to 200 x magnification at VGA resolution (640 x 480 pixels).
The hand-held microscope is powered via the USB port to the PC or laptop.
At the 2111 microscope has four integrated LEDs and is ideal for your coins or stamps to watch.

Simple operation, it is ideal for private use or as a gift for children.

This text is machine translated.

System requirements

  • Winows XP, Vista, 7, 8, MAC OS 10.4 or higher.