• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dino Lite USB microscope 5 MP Digital zoom (max.): 200 x

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 995.00 / piece)
€ 995.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

The Dino-Lite AT THE 7013 mzt

  • Up to 200x zoom
  • Micro-light chain with 8 white LEDs.

Technical specifications

  • Image formats: BMP, GIF, PNG, MNG, TIF, TGA, PCX, WBMP, JP2, JPC, JPG, PGX, RAS, PNM
  • Video format: WMV, MOV, FLV, SWF
  • Calibration and Measurement function through software
  • Image Repeat: max. 30 fps
  • Polarisation: Yes.
Product type

USB microscope

Optical resolution
Digital zoom (max.)

200 x

Digital zoom (min.)

10 x

Resolution

5 MP

Operating voltage

Via USB

Dim

(L x W) 105 mm x 32 mm

Length

105 mm

Width

32 mm

Type

USB

Weight

140 g

Type

AM7013MZT

Magnification

10 - 70 x; 200x.

Documents & Downloads

Datasheet

Datasheet 1284417 Dino Lite USB microscope 5 MP Digital zoom (max.): 200 x

User & Safety Instructions

User & Safety Instructions 1284417 Dino Lite USB microscope 5 MP Digital zoom (max.): 200 x

Description

The Dino-Lite AT THE 7013 MZT possesses a 5 megapixel sensor and is the ideal solution, in order to display the images on large monitors.
The integrated polarisation filter reduces reflections (ideal for metal, plastic, electronic components).

This text is machine translated.

System requirements

  • Windows XP, Vista, 7, 8, MAC OS 10.4 or higher.