• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Dual polarity rectifier FT2000AA TO 220AC 50 V 20 A

Image similar
Product type
Dual polarity rectifier
Enclosure
TO 220AC
Forward current I(F)
20 A
Reverse voltage U(R)
50 V
Forward voltage U(F)
0.96 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

FT2000AA

Product type

Dual polarity rectifier

Enclosure

TO 220AC

Manufacturer

Diotec

Manuf. code

DIO

Forward current I(F)

20 A

Reverse voltage U(R)

50 V

Forward voltage U(F)

0.96 V

Forward voltage reference

20 A

Reverse leakage current I(r)

40 µA

Reverse leakage current I(r) reference

50 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+150 °C

Mounting type

Through-hole

Reverse recovery time T(rr)

200 ns

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 556748 Diotec Dual polarity rectifier FT2000AA TO 220AC 50 V 20 A

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.