• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Si rectifier P1000M P600 1000 V 10 A

1/2
Image similar
Product type
Si rectifier
Enclosure
P600
Forward current I(F)
10 A
Reverse voltage U(R)
1000 V
Forward voltage U(F)
1.05 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1153 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.72 / piece)
€ 0.72
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Si rectifier

Our service for you

Technical specifications

Type

P1000M

Product type

Si rectifier

Enclosure

P600

Manufacturer

Diotec

Manuf. code

DIO

Forward current I(F)

10 A

Reverse voltage U(R)

1000 V

Forward voltage U(F)

1.05 V

Forward voltage reference

10 A

Reverse leakage current I(r)

10 µA

Reverse leakage current I(r) reference

1000 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+175 °C

Mounting type

Through-hole

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 556771 Diotec Si rectifier P1000M P600 1000 V 10 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.05€ 6.75*

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)