
Number
Minimum order quantity: 30
Total (€ 0.12 / piece)
€ 3.60
incl. VAT
14-day return policy included
Highlights & Details
Diode BY 550-100 5A
Our service for you
Technical specifications
- Type
TC-BY550-100
- Product type
Si rectifier
- Enclosure
DO 201AD
- Manufacturer
TRU COMPONENTS
- Manuf. code
TRU
- Forward current I(F)
5 A
- Reverse voltage U(R)
100 V
- Forward voltage U(F)
1 V
- Forward voltage reference
5 A
- Reverse leakage current I(r)
20 µA
- Reverse leakage current I(r) reference
100 V
- Operating temperature (min.)
-50 °C
- Operating temperature (max.)
+175 °C
- Mounting type
Through-hole
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1581820 TRU COMPONENTS Si rectifier TC-BY550-100 DO 201AD 100 V 5 A
User & Safety Instructions
User & Safety Instructions 1581820 TRU COMPONENTS Si rectifier TC-BY550-100 DO 201AD 100 V 5 A
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.05€ 6.75*
What kind of Standard, HF & Power Diodes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























