• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Si rectifier TC-SM4001 DO 213AB 50 V 1 A

Image similar
Product type
Si rectifier
Enclosure
DO 213AB
Forward current I(F)
1 A
Reverse voltage U(R)
50 V
Forward voltage U(F)
1.1 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1430 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.01 / piece)
€ 0.01
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Si rectifier Diotec SM4001 DO 213AB 50 V 1 A

Our service for you

  • 'Powered by Diotec Semiconductor' logo. Grey text on the left, stylised red 'D' with black lettering on the right.

Technical specifications

Type

TC-SM4001

Product type

Si rectifier

Enclosure

DO 213AB

Manufacturer

TRU COMPONENTS

Manuf. code

TRU

Forward current I(F)

1 A

Reverse voltage U(R)

50 V

Forward voltage U(F)

1.1 V

Forward voltage reference

1 A

Reverse leakage current I(r)

50 µA

Reverse leakage current I(r) reference

50 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+175 °C

Mounting type

Surface-mount

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1581836 TRU COMPONENTS Si rectifier TC-SM4001 DO 213AB 50 V 1 A

User & Safety Instructions

User & Safety Instructions 1581836 TRU COMPONENTS Si rectifier TC-SM4001 DO 213AB 50 V 1 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.95€ 3.65*

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)