• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Ultra-fast Si diode TC-1N4148 SOD 27 75 V 150 mA

1/2
Image similar
Product type
Ultra-fast Si diode
Enclosure
SOD 27
Forward current I(F)
150 mA
Reverse voltage U(R)
75 V
Forward voltage U(F)
1 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9284 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 200
Total (€ 0.01 / piece)
€ 0.01
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ultra-fast Si diode Diotec 1N4148 75 V 150 mA

Our service for you

  • 'Powered by Diotec Semiconductor' logo. Grey text on the left, stylised red 'D' with black lettering on the right.

Technical specifications

Type

TC-1N4148

Product type

Ultra-fast Si diode

Enclosure

SOD 27

Manufacturer

TRU COMPONENTS

Manuf. code

TRU

Forward current I(F)

150 mA

Reverse voltage U(R)

75 V

Forward voltage U(F)

1 V

Forward voltage reference

10 mA

Reverse leakage current I(r)

50000 nA

Reverse leakage current I(r) reference

20 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+200 °C

Mounting type

Through-hole

Reverse recovery time T(rr)

4 ns

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1581846 TRU COMPONENTS Ultra-fast Si diode TC-1N4148 SOD 27 75 V 150 mA

User & Safety Instructions

User & Safety Instructions 1581846 TRU COMPONENTS Ultra-fast Si diode TC-1N4148 SOD 27 75 V 150 mA

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.45€ 5.15*

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)