• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Si rectifier TC-1N4002 DO 204AL 100 V 1 A

Image similar
Product type
Si rectifier
Enclosure
DO 204AL
Forward current I(F)
1 A
Reverse voltage U(R)
100 V
Forward voltage U(F)
1.1 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7412 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Total (€ 0.03 / piece)
€ 0.03
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIODE 1N4002 100V/ 1A

Our service for you

  • 'Powered by Diotec Semiconductor' logo. Grey text on the left, stylised red 'D' with black lettering on the right.

Technical specifications

Type

TC-1N4002

Product type

Si rectifier

Enclosure

DO 204AL

Manufacturer

TRU COMPONENTS

Manuf. code

TRU

Forward current I(F)

1 A

Reverse voltage U(R)

100 V

Forward voltage U(F)

1.1 V

Forward voltage reference

1 A

Reverse leakage current I(r)

50 µA

Reverse leakage current I(r) reference

100 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+175 °C

Mounting type

Through-hole

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1581840 TRU COMPONENTS Si rectifier TC-1N4002 DO 204AL 100 V 1 A

User & Safety Instructions

User & Safety Instructions 1581840 TRU COMPONENTS Si rectifier TC-1N4002 DO 204AL 100 V 1 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.45€ 6.15*

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)