• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Schottky diode 15SQ045-3G D5.4x7.5 45 V Single #####Tape and Reel

Image similar
Packaging type
#####Tape and Reel
Product type
Schottky diode
Enclosure
D5.4x7.5
Reverse voltage U(R)
45 V
Forward current I(F)
15 A
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

879 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.72986 / piece)
€ 0.73
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

#####Tape and Reel

Type

15SQ045-3G

Product type

Schottky diode

Enclosure

D5.4x7.5

Manufacturer

Diotec

Manuf. code

DIO

Reverse voltage U(R)

45 V

Forward current I(F)

15 A

Reverse leakage current I(r)

200 µA

Configuration (diode)

Single

Peak forward surge current I(FSM)

290 A

Forward voltage U(F)

0.55 V

Forward voltage reference

15.00 A

Reverse leakage current I(r) reference

45 V

Diode capacitance C(D)

720 pF

Operating temperature (min.)

-40 °C

Operating temperature (max.)

150 °C

Mounting type

Through-hole mounting

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2808903 Diotec Schottky diode 15SQ045-3G D5.4x7.5 45 V Single #####Tape and Reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)