• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Schottky rectifier TC-SB5100 DO 201 100 V Single

Image similar
Product type
Schottky rectifier
Enclosure
DO 201
Reverse voltage U(R)
100 V
Forward current I(F)
5 A
Configuration (diode)
Single
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

583 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.33 / piece)
€ 0.33
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schottky rectifier Diotec SB5100 DO 201 100 V

Our service for you

  • 'Powered by Diotec Semiconductor' logo. Grey text on the left, stylised red 'D' with black lettering on the right.

Technical specifications

Type

TC-SB5100

Product type

Schottky rectifier

Enclosure

DO 201

Manufacturer

TRU COMPONENTS

Manuf. code

TRU

Reverse voltage U(R)

100 V

Forward current I(F)

5 A

Reverse leakage current I(r)

600 µA

Configuration (diode)

Single

Peak forward surge current I(FSM)

250 A

Forward voltage U(F)

790 mV

Forward voltage reference

5 A

Reverse leakage current I(r) reference

100 V

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+150 °C

Mounting type

Through-hole

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1582136 TRU COMPONENTS Schottky rectifier TC-SB5100 DO 201 100 V Single

User & Safety Instructions

User & Safety Instructions 1582136 TRU COMPONENTS Schottky rectifier TC-SB5100 DO 201 100 V Single

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.75€ 6.45*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)