• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics Schottky rectifier BAT46 DO 35 100 V Single

Stroke drawing/circuit diagram
Product type
Schottky rectifier
Enclosure
DO 35
Reverse voltage U(R)
100 V
Forward current I(F)
150 mA
Configuration (diode)
Single
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3004 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.04 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BAT46

Product type

Schottky rectifier

Enclosure

DO 35

Manufacturer

STMicroelectronics

Manuf. code

STM

Reverse voltage U(R)

100 V

Forward current I(F)

150 mA

Reverse leakage current I(r)

5 µA

Configuration (diode)

Single

Forward voltage U(F)

450 mV

Forward voltage reference

10 mA

Reverse leakage current I(r) reference

75 V

Diode capacitance C(D)

10 pF

Operating temperature (min.)

-65 °C

Operating temperature (max.)

+125 °C

Mounting type

Through-hole

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 153087 STMicroelectronics Schottky rectifier BAT46 DO 35 100 V Single

User & Safety Instructions

User & Safety Instructions 153087 STMicroelectronics Schottky rectifier BAT46 DO 35 100 V Single

Description

These diodes have a metal-semiconductor junction instead of a P-N junction. Switching times can therefore be less than 0.1 ns. This makes them suitable for fast digital circuits and microwave systems.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.45€ 5.15*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)