• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies HF Schottky rectifier BAT15-03W SOD 323 2 4 V Single Tape cut

Image similar
Packaging type
Tape cut
Product type
HF Schottky rectifier
Enclosure
SOD 323 2
Reverse voltage U(R)
4 V
Forward current I(F)
110 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.47 / piece)
€ 0.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Type

BAT15-03W

Product type

HF Schottky rectifier

Enclosure

SOD 323 2

Manufacturer

Infineon Technologies

Manuf. code

INF

Reverse voltage U(R)

4 V

Forward current I(F)

110 mA

Reverse leakage current I(r)

5 µA

Configuration (diode)

Single

Forward voltage U(F)

320 mV

Forward voltage reference

1 mA

Reverse leakage current I(r) reference

1 V

Diode capacitance C(D)

0.35 pF

Operating temperature (min.)

-55 °C

Operating temperature (max.)

+150 °C

Mounting type

Surface-mount

Content

1 pc(s)

Type

BAT 15-03 W

Casing

SOD 323

Documents & Downloads

Datasheet

Datasheet 152945 Infineon Technologies HF Schottky rectifier BAT15-03W SOD 323 2 4 V Single Tape cut

Description

Schottky-Mixer-Diode

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.92€ 3.62*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)