
Number
Minimum order quantity: 750
Total (€ 0.02341 / piece)
€ 17.56
incl. VAT
14-day return policy included
Highlights & Details
Schottky diode
Our service for you
Technical specifications
- Type SMDSOT-23 housingPeriodic Peak Reverse Voltage - VRRM 70 VContinuous current - IFAV 0.07 AJunction temperature - Tjmax 150 °CForward voltage - VF 1.00 VIF 0.02 ASurge current - IFSM 0.10 AReverse current - IR 0,100 µAVR 50 VLock layer capacity - CJ: PFVR V
- Packaging type
#####Tape and Reel
- Type
BAS70-04
- Product type
Schottky diode
- Enclosure
SOT 23
- Manufacturer
Diotec
- Manuf. code
DIO
- Reverse voltage U(R)
50 V
- Forward current I(F)
2 A
- Reverse leakage current I(r)
0.100 µA
- Configuration (diode)
Dual
- Peak forward surge current I(FSM)
0.10 A
- Forward voltage U(F)
1 V
- Forward voltage reference
0.02 A
- Reverse leakage current I(r) reference
50 V
- Diode capacitance C(D)
2 pF
- Operating temperature (min.)
-55 °C
- Operating temperature (max.)
150 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2809118 Diotec Schottky diode BAS70-04 SOT 23 50 V Dual #####Tape and Reel
User & Safety Instructions
User & Safety Instructions 2809118 Diotec Schottky diode BAS70-04 SOT 23 50 V Dual #####Tape and Reel
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























