• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay Schottky rectifier BAT46W-E3-08 SOD 123 100 V Single

Image similar
Product type
Schottky rectifier
Enclosure
SOD 123
Reverse voltage U(R)
100 V
Forward current I(F)
150 mA
Configuration (diode)
Single
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2530 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.04 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BAT46W-E3-08

Product type

Schottky rectifier

Enclosure

SOD 123

Manufacturer

Vishay

Manuf. code

VIS

Reverse voltage U(R)

100 V

Forward current I(F)

150 mA

Reverse leakage current I(r)

5 µA

Configuration (diode)

Single

Forward voltage U(F)

1 V

Forward voltage reference

250 mA

Reverse leakage current I(r) reference

75 V

Diode capacitance C(D)

10 pF

Operating temperature (max.)

+125 °C

Mounting type

Surface-mount

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 564914 Vishay Schottky rectifier BAT46W-E3-08 SOD 123 100 V Single

User & Safety Instructions

User & Safety Instructions 564914 Vishay Schottky rectifier BAT46W-E3-08 SOD 123 100 V Single

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.49€ 3.19*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)