
Total (€ 0.15177 / piece)
€ 3.04
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Tape
- Type
SB2100
- Product type
Schottky diode
- Enclosure
DO 15
- Manufacturer
Diotec
- Reverse voltage U(R)
100 V
- Forward current I(F)
2 A
- Reverse leakage current I(r)
500 µA
- Configuration (diode)
Single
- Peak forward surge current I(FSM)
50 A
- Forward voltage U(F)
0.79 V
- Forward voltage reference
2.00 A
- Reverse leakage current I(r) reference
100 V
- Diode capacitance C(D)
80 pF
- Operating temperature (min.)
-50 °C
- Operating temperature (max.)
150 °C
- Mounting type
Through-hole mounting
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2810526 Diotec Schottky diode SB2100 DO 15 100 V Single Tape
User & Safety Instructions
User & Safety Instructions 2810526 Diotec Schottky diode SB2100 DO 15 100 V Single Tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































