
Number
Total (€ 0.71899 / piece)
€ 0.72
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Tube
- Type
SBCT20100
- Product type
Schottky diode
- Enclosure
TO 220AB
- Manufacturer
Diotec
- Manuf. code
DIO
- Reverse voltage U(R)
100 V
- Forward current I(F)
10 A
- Reverse leakage current I(r)
300 µA
- Configuration (diode)
Single
- Peak forward surge current I(FSM)
110 A
- Forward voltage U(F)
0.85 V
- Forward voltage reference
10.00 A
- Reverse leakage current I(r) reference
100 V
- Diode capacitance C(D)
500 pF
- Operating temperature (min.)
-50 °C
- Operating temperature (max.)
150 °C
- Mounting type
Through-hole mounting
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2810551 Diotec Schottky diode SBCT20100 TO 220AB 100 V Single Tube
User & Safety Instructions
User & Safety Instructions 2810551 Diotec Schottky diode SBCT20100 TO 220AB 100 V Single Tube
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































