
Number
Minimum order quantity: 10
Total (€ 1.20408 / piece)
€ 12.04
incl. VAT
14-day return policy included
Technical specifications
- Type
SBCT2045
- Product type
Schottky diode
- Enclosure
TO 220AB
- Manufacturer
Diotec
- Manuf. code
DIO
- Reverse voltage U(R)
45 V
- Forward current I(F)
10 A
- Reverse leakage current I(r)
300 µA
- Configuration (diode)
Schottky
- Peak forward surge current I(FSM)
130 A
- Forward voltage U(F)
0.55 V
- Forward voltage reference
10.00 A
- Reverse leakage current I(r) reference
45 V
- Operating temperature (max.)
150 °C
- Mounting type
Through-hole mounting
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2810554 Diotec Schottky diode SBCT2045 TO 220AB 45 V Schottky
User & Safety Instructions
User & Safety Instructions 2810554 Diotec Schottky diode SBCT2045 TO 220AB 45 V Schottky
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































