• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Schottky diode SBCT2060 TO 220AB 60 V Schottky

Image similar
Product type
Schottky diode
Enclosure
TO 220AB
Reverse voltage U(R)
60 V
Forward current I(F)
10 A
Configuration (diode)
Schottky
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.71899 / piece)
€ 0.72
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SBCT2060

Product type

Schottky diode

Enclosure

TO 220AB

Manufacturer

Diotec

Manuf. code

DIO

Reverse voltage U(R)

60 V

Forward current I(F)

10 A

Reverse leakage current I(r)

300 µA

Configuration (diode)

Schottky

Peak forward surge current I(FSM)

130 A

Forward voltage U(F)

0.70 V

Forward voltage reference

10.00 A

Reverse leakage current I(r) reference

60 V

Operating temperature (max.)

150 °C

Mounting type

Through-hole mounting

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2810556 Diotec Schottky diode SBCT2060 TO 220AB 60 V Schottky

User & Safety Instructions

User & Safety Instructions 2810556 Diotec Schottky diode SBCT2060 TO 220AB 60 V Schottky

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)