
Number
Minimum order quantity: 30
Total (€ 0.08353 / piece)
€ 2.51
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
#####Tape and Reel
- Type
SK14-AQ
- Product type
Schottky diode
- Enclosure
DO 214AC
- Manufacturer
Diotec
- Reverse voltage U(R)
40 V
- Forward current I(F)
1 A
- Reverse leakage current I(r)
500 µA
- Configuration (diode)
Single
- Peak forward surge current I(FSM)
30 A
- Forward voltage U(F)
0.50 V
- Forward voltage reference
1.00 A
- Reverse leakage current I(r) reference
40 V
- Operating temperature (min.)
-50 °C
- Operating temperature (max.)
150 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2810635 Diotec Schottky diode SK14-AQ DO 214AC 40 V Single #####Tape and Reel
User & Safety Instructions
User & Safety Instructions 2810635 Diotec Schottky diode SK14-AQ DO 214AC 40 V Single #####Tape and Reel
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































