
Number
Minimum order quantity: 30
Total (€ 0.92028 / piece)
€ 27.61
incl. VAT
14-day return policy included
Technical specifications
- Type
SK3080CD2
- Product type
Schottky diode
- Enclosure
TO 263AB
- Manufacturer
Diotec
- Reverse voltage U(R)
80 V
- Forward current I(F)
15 A
- Reverse leakage current I(r)
500 µA
- Configuration (diode)
Schottky
- Peak forward surge current I(FSM)
240 A
- Forward voltage U(F)
0.85 V
- Forward voltage reference
15.00 A
- Reverse leakage current I(r) reference
80 V
- Operating temperature (max.)
150 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2810668 Diotec Schottky diode SK3080CD2 TO 263AB 80 V Schottky
User & Safety Instructions
User & Safety Instructions 2810668 Diotec Schottky diode SK3080CD2 TO 263AB 80 V Schottky
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























