
Number
Minimum order quantity: 5
Total (€ 0.20144 / piece)
€ 1.01
incl. VAT
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Type
SK310SMA-3G
- Product type
Schottky diode
- Enclosure
DO 214AC
- Manufacturer
Diotec
- Reverse voltage U(R)
100 V
- Forward current I(F)
3 A
- Reverse leakage current I(r)
1 µA
- Configuration (diode)
Schottky
- Peak forward surge current I(FSM)
80 A
- Forward voltage U(F)
0.79 V
- Forward voltage reference
3.00 A
- Reverse leakage current I(r) reference
100 V
- Diode capacitance C(D)
220 pF
- Operating temperature (max.)
150 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2810672 Diotec Schottky diode SK310SMA-3G DO 214AC 100 V Schottky
User & Safety Instructions
User & Safety Instructions 2810672 Diotec Schottky diode SK310SMA-3G DO 214AC 100 V Schottky
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































