• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode 1.0SMBJ33CA-AQ DO 214AA 40.60 V

Image similar
Product type
TVS diode
Enclosure
DO 214AA
Reverse voltage U(R)
33 V
Mounting type
Surface-mount
Type
1.0SMBJ33CA-AQ
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2840 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.22 / piece)
€ 0.22
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type SMDHOUSING: DO-214AA/SMBTermination of voltage - VBRmin 36.70 VVBRmax 40.60 VIt 1 mAPulse power loss - PPPM 1000 WJunction temperature - Tjmax 150 °CReverse voltage - VWM 33.0 VMaximum reverse current ID @ VWM: 1,000 µAMaximum limit voltage - VC 53.30 VIPPM 18.76 ALock layer capacity - CJ: PFVR V
Type

1.0SMBJ33CA-AQ

Product type

TVS diode

Enclosure

DO 214AA

Manufacturer

Diotec

Reverse voltage U(R)

33 V

Breakdown voltage U(BR)

40.60 V

Peak current I(pp)

18.76 A

Mounting type

Surface-mount

RoHS-compliant

Yes

Operating temperature (max.)

150 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2806289 Diotec TVS diode 1.0SMBJ33CA-AQ DO 214AA 40.60 V

User & Safety Instructions

User & Safety Instructions 2806289 Diotec TVS diode 1.0SMBJ33CA-AQ DO 214AA 40.60 V

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.21*

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)