• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics TVS diode 1.5KE15A DO 201 14.3 V 1.5 kW

Image similar
Product type
TVS diode
Enclosure
DO 201
Reverse voltage U(R)
12.8 V
Terminal voltage U(CL)
27.2 V
Power (max) P(TOT)
1.5 kW
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

980 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.40 / piece)
€ 0.93
-57 %
€ 2.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

1.5KE15A

Product type

TVS diode

Enclosure

DO 201

Manufacturer

STMicroelectronics

Manuf. code

STM

Reverse voltage U(R)

12.8 V

Breakdown voltage U(BR)

14.3 V

Terminal voltage U(CL)

27.2 V

Peak current I(pp)

368 A

Power (max) P(TOT)

1.5 kW

Channels

1

Polarity

Unidirectional

Power line protection

No

Diode capacitance C(D)

5000 pF

Mounting type

Through-hole

Series

1.5KE

TRANSIL™

Operating temperature (max.)

+175 °C

Documents & Downloads

Datasheet

Datasheet 1183827 STMicroelectronics TVS diode 1.5KE15A DO 201 14.3 V 1.5 kW

User & Safety Instructions

User & Safety Instructions 1183827 STMicroelectronics TVS diode 1.5KE15A DO 201 14.3 V 1.5 kW

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.96€ 5.95*

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)