
Number
Minimum order quantity: 70
Total (€ 0.34026 / piece)
€ 23.82
incl. VAT
14-day return policy included
Highlights & Details
TVS diode
Our service for you
Technical specifications
- Type AxialHousing: D5.4x7.5Termination of voltage - VBRmin 162.00 VVBRmax 179.00 VIt 1 mAPulse power loss - PPPM 1500 WJunction temperature - Tjmax 175 °CReverse voltage - VWM 145.0 VMaximum reverse current ID @ VWM: 5,000 µAMaximum limit voltage - VC 234.00 VIPPM 6.70 ALock layer capacity - CJ: PFVR V
- Type
1.5KE170CA
- Product type
TVS diode
- Enclosure
D5.4x7.5
- Manufacturer
Diotec
- Reverse voltage U(R)
145 V
- Breakdown voltage U(BR)
179 V
- Peak current I(pp)
6.70 A
- Power (max) P(TOT)
1500 W
- Mounting type
Through-hole mounting
- RoHS-compliant
Yes
- Operating temperature (max.)
175 °C
Documents & Downloads
Datasheet
Datasheet 2806345 Diotec TVS diode 1.5KE170CA D5.4x7.5 179 V 1500 W
User & Safety Instructions
User & Safety Instructions 2806345 Diotec TVS diode 1.5KE170CA D5.4x7.5 179 V 1500 W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































