• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode P4SMA440C DO 214AC 396 V 400 W

Product type
TVS diode
Enclosure
DO 214AC
Reverse voltage U(R)
356 V
Terminal voltage U(CL)
631 V
Power (max) P(TOT)
400 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1835 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.21 / piece)
€ 0.21
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diotec TVS diode P4SMA440C DO 214AC 396 V 400 W

Our service for you

Technical specifications

Type

P4SMA440C

Product type

TVS diode

Enclosure

DO 214AC

Manufacturer

Diotec

Manuf. code

DIO

Reverse voltage U(R)

356 V

Breakdown voltage U(BR)

396 V

Terminal voltage U(CL)

631 V

Peak current I(pp)

0.63 A

Power (max) P(TOT)

400 W

Channels

1

Polarity

Bidirectional

Power line protection

No

Mounting type

Surface-mount

RoHS-compliant

Yes

Operating temperature (max.)

+150 °C

Operating temperature (min.)

-50 °C

Documents & Downloads

Datasheet

Datasheet 140711 Diotec TVS diode P4SMA440C DO 214AC 396 V 400 W

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.60€ 6.30*

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)