
Number
Minimum order quantity: 80
Total (€ 0.26468 / piece)
€ 21.17
incl. VAT
14-day return policy included
Technical specifications
- Type
1.5SMCJ64A
- Product type
TVS diode
- Enclosure
DO 214AB
- Manufacturer
Diotec
- Reverse voltage U(R)
64 V
- Breakdown voltage U(BR)
78.90 V
- Peak current I(pp)
14.60 A
- Power line protection
Yes
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Operating temperature (max.)
150 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2806687 Diotec TVS diode 1.5SMCJ64A DO 214AB 78.90 V
User & Safety Instructions
User & Safety Instructions 2806687 Diotec TVS diode 1.5SMCJ64A DO 214AB 78.90 V
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































