• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode 3.0SMCJ11A DO 214AB 13.50 V 3000 W

Image similar
Product type
TVS diode
Enclosure
DO 214AB
Reverse voltage U(R)
11 V
Terminal voltage U(CL)
18.20 V
Power (max) P(TOT)
3000 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 8 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.42654 / piece)
€ 0.43
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TVS diode

Our service for you

Technical specifications

Type

3.0SMCJ11A

Product type

TVS diode

Enclosure

DO 214AB

Manufacturer

Diotec

Reverse voltage U(R)

11 V

Breakdown voltage U(BR)

13.50 V

Terminal voltage U(CL)

18.20 V

Peak current I(pp)

164.80 A

Power (max) P(TOT)

3000 W

Power line protection

Yes

Mounting type

Surface-mount

RoHS-compliant

Yes

Operating temperature (max.)

150 °C

Documents & Downloads

Datasheet

Datasheet 2806799 Diotec TVS diode 3.0SMCJ11A DO 214AB 13.50 V 3000 W

User & Safety Instructions

User & Safety Instructions 2806799 Diotec TVS diode 3.0SMCJ11A DO 214AB 13.50 V 3000 W

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)