• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode BZW04-102B DO 15 126 V 400 W

Image similar
Product type
TVS diode
Enclosure
DO 15
Reverse voltage U(R)
102 V
Terminal voltage U(CL)
165.00 V
Power (max) P(TOT)
400 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 2 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 200
Total (€ 0.16771 / piece)
€ 0.17
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TVS diode

Our service for you

Technical specifications

  • Type AxialDO-15 housingTermination of voltage - VBRmin 114.00 VVBRmax 126.00 VIt 1 mAPulse power loss - PPPM 400 WJunction temperature - Tjmax 175 °CReverse voltage - VWM 102.0 VMaximum reverse current ID @ VWM: 5,000 µAMaximum limit voltage - VC 165.00 VIPPM 2.40 ALock layer capacity - CJ: PFVR V
Type

BZW04-102B

Product type

TVS diode

Enclosure

DO 15

Manufacturer

Diotec

Manuf. code

DIA

Reverse voltage U(R)

102 V

Breakdown voltage U(BR)

126 V

Terminal voltage U(CL)

165.00 V

Peak current I(pp)

2.40 A

Power (max) P(TOT)

400 W

Mounting type

Through-hole mounting

RoHS-compliant

Yes

Operating temperature (max.)

175 °C

Documents & Downloads

Datasheet

Datasheet 2807387 Diotec TVS diode BZW04-102B DO 15 126 V 400 W

User & Safety Instructions

User & Safety Instructions 2807387 Diotec TVS diode BZW04-102B DO 15 126 V 400 W

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)