
Number
Minimum order quantity: 300
Total (€ 0.08984 / piece)
€ 26.95
incl. VAT
14-day return policy included
Highlights & Details
TVS diode
Our service for you
Technical specifications
- Type SMDHOUSING: DO-214AC/SMATermination of voltage - VBRmin 50.00 VVBRmax 61.00 VIt 1 mAPulse power loss - PPPM 400 WJunction temperature - Tjmax 150 °CReverse voltage - VWM 45.0 VMaximum reverse current ID @ VWM: 5,000 µAMaximum limit voltage - VC 80.30 VIPPM 5.00 ALock layer capacity - CJ: PFVR V
- Type
P4SMAJ45
- Product type
TVS diode
- Enclosure
DO 214AC
- Manufacturer
Diotec
- Reverse voltage U(R)
45 V
- Breakdown voltage U(BR)
61 V
- Peak current I(pp)
5.00 A
- Power (max) P(TOT)
400 W
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Operating temperature (max.)
150 °C
Documents & Downloads
Datasheet
Datasheet 2808275 Diotec TVS diode P4SMAJ45 DO 214AC 61 V 400 W
User & Safety Instructions
User & Safety Instructions 2808275 Diotec TVS diode P4SMAJ45 DO 214AC 61 V 400 W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































