
Number
Minimum order quantity: 30
Total (€ 0.09144 / piece)
€ 2.74
incl. VAT
14-day return policy included
Technical specifications
- Type SMDHOUSING: DO-214AA/SMBTermination of voltage - VBRmin 16.70 VVBRmax 18.60 VIt 1 mAPulse power loss - PPPM 600 WJunction temperature - Tjmax 150 °CReverse voltage - VWM 15.0 VMaximum reverse current ID @ VWM: 5,000 µAMaximum limit voltage - VC 24.40 VIPPM 24.60 ALock layer capacity - CJ: PFVR V
- Packaging type
#####Tape and Reel
- Type
P6SMBJ15A
- Product type
TVS diode
- Enclosure
DO 214AA
- Manufacturer
Diotec
- Reverse voltage U(R)
15 V
- Breakdown voltage U(BR)
18.60 V
- Terminal voltage U(CL)
24.4 V
- Peak current I(pp)
24.6 A
- Power (max) P(TOT)
600 W
- Polarity
Unidirectional
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Operating temperature (max.)
150 °C
- Operating temperature (min.)
-50 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2808646 Diotec TVS diode P6SMBJ15A DO 214AA 18.60 V 600 W #####Tape and Reel
User & Safety Instructions
User & Safety Instructions 2808646 Diotec TVS diode P6SMBJ15A DO 214AA 18.60 V 600 W #####Tape and Reel
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 11.73*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































