• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode P6SMBJ16CA DO 214AA 19.80 V 600 W

Image similar
Product type
TVS diode
Enclosure
DO 214AA
Reverse voltage U(R)
16 V
Terminal voltage U(CL)
26.00 V
Power (max) P(TOT)
600 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 25 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 250
Total (€ 0.1018 / piece)
€ 25.45
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TVS diode

Our service for you

Technical specifications

  • Type SMDHOUSING: DO-214AA/SMBTermination of voltage - VBRmin 17.80 VVBRmax 19.80 VIt 1 mAPulse power loss - PPPM 600 WJunction temperature - Tjmax 150 °CReverse voltage - VWM 16.0 VMaximum reverse current ID @ VWM: 5,000 µAMaximum limit voltage - VC 26.00 VIPPM 23.10 ALock layer capacity - CJ: PFVR V
Type

P6SMBJ16CA

Product type

TVS diode

Enclosure

DO 214AA

Manufacturer

Diotec

Manuf. code

DIO

Reverse voltage U(R)

16 V

Breakdown voltage U(BR)

19.80 V

Terminal voltage U(CL)

26.00 V

Peak current I(pp)

23.10 A

Power (max) P(TOT)

600 W

Mounting type

Surface-mount

RoHS-compliant

Yes

Operating temperature (max.)

150 °C

Documents & Downloads

Datasheet

Datasheet 2808661 Diotec TVS diode P6SMBJ16CA DO 214AA 19.80 V 600 W

User & Safety Instructions

User & Safety Instructions 2808661 Diotec TVS diode P6SMBJ16CA DO 214AA 19.80 V 600 W

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.44*

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)