
Number
Minimum order quantity: 30
Total (€ 0.0864 / piece)
€ 2.59
incl. VAT
14-day return policy included
Technical specifications
- Type
SMF12A
- Product type
TVS diode
- Enclosure
SOD 123FL
- Manufacturer
Diotec
- Reverse voltage U(R)
12 V
- Breakdown voltage U(BR)
14.70 V
- Peak current I(pp)
10.05 A
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Operating temperature (max.)
150 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2810776 Diotec TVS diode SMF12A SOD 123FL 14.70 V
User & Safety Instructions
User & Safety Instructions 2810776 Diotec TVS diode SMF12A SOD 123FL 14.70 V
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































