• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode TGL34-110CA DO 213AA 116 V 150 W

Image similar
Product type
TVS diode
Enclosure
DO 213AA
Reverse voltage U(R)
94 V
Terminal voltage U(CL)
152.00 V
Power (max) P(TOT)
150 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 7 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 250
Total (€ 0.08577 / piece)
€ 0.09
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TVS diode

Our service for you

Technical specifications

  • Type SMDHousing DO-213AA/MiniMelfTermination of voltage - VBRmin 105.00 VVBRmax 116.00 VIt 1 mAPulse power loss - PPPM 150 WJunction temperature - Tjmax 150 °CReverse voltage - VWM 94.0 VMaximum reverse current ID @ VWM: 5,000 µAMaximum limit voltage - VC 152.00 VIPPM 1.00 ALock layer capacity - CJ: PFVR V
Type

TGL34-110CA

Product type

TVS diode

Enclosure

DO 213AA

Manufacturer

Diotec

Reverse voltage U(R)

94 V

Breakdown voltage U(BR)

116 V

Terminal voltage U(CL)

152.00 V

Peak current I(pp)

1.00 A

Power (max) P(TOT)

150 W

Power line protection

Yes

Mounting type

Surface-mount

RoHS-compliant

Yes

Operating temperature (max.)

150 °C

Documents & Downloads

Datasheet

Datasheet 2810993 Diotec TVS diode TGL34-110CA DO 213AA 116 V 150 W

User & Safety Instructions

User & Safety Instructions 2810993 Diotec TVS diode TGL34-110CA DO 213AA 116 V 150 W

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.43*

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)