• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec TVS diode TGL34-7.5A DO 213AA 7.88 V 150 W

Image similar
Product type
TVS diode
Enclosure
DO 213AA
Reverse voltage U(R)
6.4 V
Power (max) P(TOT)
150 W
Mounting type
Surface-mount
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 200
Total (€ 0.10968 / piece)
€ 0.11
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TVS diode

Our service for you

Technical specifications

  • Type SMDHousing DO-213AA/MiniMelfTermination of voltage - VBRmin 7.13 VVBRmax 7.88 VIt 10 mAPulse power loss - PPPM 150 WJunction temperature - Tjmax 150 °CReverse voltage - VWM 6.4 VMaximum reverse current ID @ VWM: 500,000 µAMaximum limit voltage - VC 11.30 VIPPM 13.30 ALock layer capacity - CJ: PFVR V
Type

TGL34-7.5A

Product type

TVS diode

Enclosure

DO 213AA

Manufacturer

Diotec

Reverse voltage U(R)

6.4 V

Breakdown voltage U(BR)

7.88 V

Peak current I(pp)

13.30 A

Power (max) P(TOT)

150 W

Mounting type

Surface-mount

RoHS-compliant

Yes

Operating temperature (max.)

150 °C

Documents & Downloads

Datasheet

Datasheet 2811106 Diotec TVS diode TGL34-7.5A DO 213AA 7.88 V 150 W

User & Safety Instructions

User & Safety Instructions 2811106 Diotec TVS diode TGL34-7.5A DO 213AA 7.88 V 150 W

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.93*

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)