• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Displex display cleaner including micro-fiber cloth set

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Displex display cleaner including micro-fiber cloth set

  • Removes dust and fingerprints
  • Cleans thoroughly and without streaks
  • Antistatic effect.

Technical specifications

Product type

Smartphone dust protection set

Content

1 pc(s)

Material

Microfibre

Screen size diagonal (inches)

1 inch

Compatible with (details)

Universal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 318402 Displex display cleaner including micro-fiber cloth set

Security datasheet

Security datasheet 318402 Displex display cleaner including micro-fiber cloth set

Description

Every owner of an electronic device such as mobile phone, MP3 player or tablet PC knows the problem: Dirt, dust, grease and fingerprints pollute the display and impair the readability of the display considerably.
DISPLEX Display Cleaner has a simple solution for this problem: The specially developed liquid removes dirt, dust and fingerprints from all displays without damaging the sensitive surfaces. The display is cleaned thoroughly and without streaks - the display shines in a new shine! Anti-static active ingredients also provide for a continuous dust protection.

This text is machine translated.

Features

  • For all mobile phones, smartphones, MP3 players, tablet PCs, game consoles and PC monitors
  • Easier readability of the display through a clean display
  • Value retention of the device
  • Removal of dirt, dust and fingerprints for optical reasons
  • Continuous dust protection
  • Anti-static effect
  • With approx. 100 applications very productive
  • All-inclusive set including micro-fiber cloth
  • Cleaning performance was confirmed by DEKRA.

Scope of delivery

  • 1 BOTTLE OF SPECIAL DISPLAY CLEANER
  • 1 micro-fiber cloth

More interesting products

(*All information is plus legal VAT)