• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DJI 2-blade Multicopter rotor set Standard 6 x 2.8 inch (15.2 x 7.1 cm) 6028F DJI Mini 5 Pro, DJI Mini 5 Pro Fly More Co

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Pair (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DJI mini 5 pro propeller camera drone part/accessories

  • Propellers
  • Brand compatibility: DJI
  • Black, orange
  • 2 pieces(s)

Technical specifications

  • Product type: Propeller
Product type

Multicopter rotor set

No. of pages

2-blade

Suitable for

DJI Mini 5 Pro

DJI Mini 5 Pro Fly More Combo (DJI RC-N3)

DJI Mini 5 Pro Fly More Combo (DJI RC 2)

Propeller size

6 x 2.8 inch (15.2 x 7.1 cm)

Diameter

6 inch

Gradient

2.8 inch

Factory colour

Black

Orange

Manufacturer part #

6028F

Content

1 Set

Features

Standard

Compatible with

Mini 5 Pro

Compatible with

DJI

Quantity per pack

2 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524305 DJI 2-blade Multicopter rotor set Standard 6 x 2.8 inch (15.2 x 7.1 cm) 6028F DJI Mini 5 Pro, DJI Mini 5 Pro Fly More Co

Description

Developed especially for the DJI MINI 5 Pro, these propellers offer an improved aerodynamic efficiency and much reduced noise, WAS ensures a quieter and more efficient flying experience.

This text is machine translated.