• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BETAFPV Multicopter rotor set 01110016_1 BetaFPV Aquila16 FPV Kit

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multicopter rotor set

Suitable for

BetaFPV Aquila16 FPV Kit

Manufacturer part #

01110016_1

Content

1 Set

Height

4 mm

Length

45 mm

Width

45 mm

Weight

0.4 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3437189 BETAFPV Multicopter rotor set 01110016_1 BetaFPV Aquila16 FPV Kit

Description

Scope of delivery

  • Beta 45-mm propeller CW x 2
  • Beta 45-mm propeller CCW x 2
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)