• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DJI 4-blade Multicopter rotor set Standard 3.3 x 4 inch (8.4 x 10.2 cm) CP.FP.00000310.01 DJI Avata 360, DJI Avata 360 F

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

20 Pair (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 Pair)
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DJI CP.FP.00000310.01 Propeller part/accessory

  • Propellers
  • Brand compatibility: DJI
  • Black
  • 2 pieces(s)

Technical specifications

  • Product type: Propeller
Product type

Multicopter rotor set

No. of pages

4-blade

Suitable for

DJI Avata 360

DJI Avata 360 Fly More Combo (DJI RC 2)

DJI Avata 360 Motion Fly More Combo

Propeller size

3.3 x 4 inch (8.4 x 10.2 cm)

Diameter

3.3 inch

Gradient

4 inch

Factory colour

Black

Manufacturer part #

CP.FP.00000310.01

Content

2 Pair

Features

Standard

(Ø)

8.31 cm

Compatible with

Avata 360

Compatible with

DJI

Weight

3.5 g

Screws included

yes

USB charging port

yes

Quantity per pack

2 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757416 DJI 4-blade Multicopter rotor set Standard 3.3 x 4 inch (8.4 x 10.2 cm) CP.FP.00000310.01 DJI Avata 360, DJI Avata 360 F

Description

This excellent drive system delivers maximum efficiency and unshakable stability. It ensures that your aircraft remains agile and responsive even under demanding conditions. The optimized power-to-energy ratio delivers the constant thrust needed for longer flight times and a smooth, reliable flight experience.

This text is machine translated.