
Highlights & Details
DJI lito X1 fly more combo 4 rotors quadcopter 48 MP 2788 mAh gray
- Quadrocopter 4 rotors 21000 m gray
- Foldable Easy to operate
- GPS WLAN Bluetooth
- 48 MP CMOS 25.4 / 1.3 mm (1 / 1.3") 60 fps
- Lithium-Ion (Li-Ion) 2788 mAh 19.52 Wh
Technical specifications
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- Maximum frame rate 60 fps
- Model version
RtF
- Product type
Quadcopter
- Type
Quadcopters
- Flight duration
36 min
- Use
Camera drone
Beginner
- Charging time
45 min
- Use
Professional aerial photography
- Resolution
48 MP
- Series
Lito X1
- Video resolution
3840 x 2160 Pixel
1920 x 1080 Pixel
1512 x 2688 Pixel
- Frames per second
200
- Model aircraft features
incl. 2 batteries
incl. radio control
Obstacle recognition (Forward, Backward, Upward, Downward, Left, Right)
Object tracking
Return to Home
- Image stabilisation (camera)
3-axis gimbal
- Dim
(L x W x H) 183 x 251 x 79 mm
- Main rotor Ø
152.4 mm
- Weight
249 g
- Battery
2S Li-Ion / 2788 mAh
- Weight class
0 - 249 g
- Class
C0
- A1/A2 pilot certificate required
Yes
- UAS Reg ID label required
Yes
- Recommended minimum age
16 years
- Factory colour
Grey
- Model
Lito X1 Fly More Combo (RC 2)
- Width
251 mm
- Height
79 mm
- Length
183 mm
- Sound pressure level
81 dBa
- Take-off weight
249 kg
- Rechargeable battery technology
Li-ion
- Bluetooth
5.4
- Bluetooth
Yes
- Depth
183 mm
- Built-in GPS
Yes
- Battery capacity
2788 mAh
- Battery voltage
7 V
- Sensor type
CMOS
42 GB
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Easy to use
yes
- Memory card slot(s)
yes
- Optical sensor size
25,4 / 1,3 mm (1 / 1.3")
- Maximum ascent speed
7 m/s
- Maximum descent speed
7 m/s
- Number of rotors
4 Rotoren
- Maximum operating distance
21000 m
- Screwdriver included
yes
- Number of propeller blades
2
- Maximum pitch angular velocity
35 °/Sekunde
- Maximum wind resistance
10.7 m/s
- Foldable
yes
- Maximum flight time
36 min
- Maximum flight altitude
45000 m
- Mechanical tilt range
-126 - 67°
- Mechanical pan range
-30 - 30°
- Mechanical roll range
-49 - 49°
- Maximum control speed (tilt)
100 °/Sekunde
- Batteries included
yes
- Maximum aperture number
1
- Megapixel (approx.)
48 MP
- Maximum memory card size
1 TB
- Battery capacity
19.52 Wh
- Field of view (FOV) angle
82.1°
- Battery operated
yes
- Bitrate at maximum video resolution
130 Mbit/s
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3773498 DJI CP.MA.00000975.01 Quadcopter RtF Camera drone, Beginner Grey
Description
The DJI Lito X1 is your ultimate travel companion, perfectly suited to your active lifestyle. It can be easily folded to the size of the palm and fits in your backpack, without taking up space unnecessarily. As it weighs less than 249 grams, it circumvents bureaucratic hurdles and frees you from mandatory flight training or pilot testing in most countries and regions.
The DJI Lito X1 uses a powerful 1/1.3-inch CMOS sensor and a large f/1.7 aperture to deliver exceptional picture quality around the clock. It captures unbelievable details during the day and provides for remarkably clean, noise-free pictures in low-light conditions.
The DJI Lito X1 is equipped with an intelligent selection of automated modes that immediately closes the gap between beginners and professionals. Simply activate the desired function and the drone takes over the control to execute complex, film-ready camera swivels completely independently and without errors. It completely skips the steep learning curve, so that you can record breathtaking videos on a professional level right from the start - without having to practice for hours on end.
The DJI Lito X1 takes away any uncertainty on your first flight thanks to a comprehensive, multi-layer security network designed specifically for flight beginners. From the exact moment of take-off to the final landing, advanced onboard technology continuously monitors your environment and protects the aircraft. Since the drone takes over the entire security logistics, you can completely eliminate any fear of flying and simply enjoy the thrill of the sky.
With a generous internal memory of 42 GB coupled with an ultra stable video transmission, this system delivers an exceptionally smooth control and expanded creative freedom. You can say goodbye to the worry that you run out of storage space in the middle of the flight or stop transmitting – so you can concentrate fully on capturing flawless, uninterrupted recordings.
This text is machine translated.


























