
Technical specifications
- Model version
RtF
- Product type
Quadcopter
- Flight duration
19 min
- Use
Camera drone
GPS function
- Charging time
68 min
- Use
Professional aerial photography
- Resolution
12 MP
- Video resolution
3840 x 2880 Pixel
1440 x 1080 Pixel
3840 x 2160 Pixel
1920 x 1080 Pixel
- Frames per second
100
- Model aircraft features
incl. 2 batteries
incl. radio control
Obstacle recognition
Object tracking
Smartphone/app enabled
- Image stabilisation (camera)
2-axis gimbal
- Dim
(L x W x H) 147 x 171 x 41 mm
- Main rotor Ø
55.9 mm
- Weight
151 g
- Battery
2S Li-ion / 1606 mAh
- Weight class
0 - 249 g
- Class
C0
- A1/A2 pilot certificate required
Yes
- UAS Reg ID label required
Yes
- Recommended minimum age
16 years
- Factory colour
Grey-black
- Width
171 mm
- Height
41 mm
- Length
147 mm
- Take-off weight
0.16 kg
- Rechargeable battery technology
Li-ion
- Bluetooth
5.2
- Bluetooth
Yes
- Depth
147 mm
- Condition
The product has been unboxed/unwrapped once. The product itself hasn't been used, or undergone refurbishment. This is still a new product.
- Battery capacity
1606 mAh
- Battery voltage
7.16 V
49 GB
- Power supply via
Rechargeable battery
- Wi-Fi
Yes
- Easy to use
yes
- Optical sensor size
25,4 / 2 mm (1 / 2")
- Maximum ascent speed
5 m/s
- Maximum descent speed
3 m/s
- Vertical hover accuracy
0.3 m
- Horizontal hover accuracy
0.1 m
- Number of rotors
4 Rotoren
- Maximum operating distance
7000 m
- Screwdriver included
yes
- Number of propeller blades
3
- Maximum wind resistance
10.7 m/s
- Hovering time (max)
18 min
- Foldable
no
- Maximum flight time
19 min
- Maximum flight altitude
2000 m
- Mechanical tilt range
-125 - 105°
- Mechanical roll range
-43 - 43°
- Propeller guards
yes
- Spare propeller(s) included
yes
- Maximum control speed (tilt)
100 °/Sekunde
- Batteries included
yes
- Megapixel (approx.)
12 MP
- Maximum image resolution
4000 x 3000 p
- Built-in camera
yes
- Battery capacity
11.5 Wh
- Field of view (FOV) angle
119.8°
- Battery operated
yes
- Bitrate at maximum video resolution
80 Mbit/s
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3593553 DJI DJI Neo 2 Fly More Combo Quadcopter RtF Camera drone, GPS function Grey-black
User & Safety Instructions 3593553 DJI DJI Neo 2 Fly More Combo Quadcopter RtF Camera drone, GPS function Grey-black
User & Safety Instructions 3593553 DJI DJI Neo 2 Fly More Combo Quadcopter RtF Camera drone, GPS function Grey-black
Information
Information 3593553 DJI DJI Neo 2 Fly More Combo Quadcopter RtF Camera drone, GPS function Grey-black

























