
Highlights & Details
POTENSIC APM1410611 ATOM SE STANDARD KIT
- 4K HD Camera
- Portable and easy to fly
- Shakespeare Vanish™ Electronic Image Stabilization Technology (EIS)
- 31 minutes flight time
Technical specifications
- Model version
RtF
- Product type
Quadcopter
- Flight duration
31 min
- Use
Beginner
Camera drone
- Charging time
1.5 h
- Use
Professional aerial photography
- Resolution
12 MP
- Series
ATOM SE
- Video resolution
3840 x 2160 Pixel
- Frames per second
30
- Model aircraft features
Auto lift-off/landing
Image stabilizer
incl. radio control
incl. GPS
incl. camera
Object tracking
Smartphone/app enabled
Navigation
ToF Infrared Sensor Measurement
- Image stabilisation (camera)
Electronic Image Stabilization (EIS)
- Dim
(L x W x H) 300 x 242 x 58 mm
- Main rotor Ø
119.4 mm
- Weight
246 g
- Battery
2S Li-Ion / 2500 mAh
- Weight class
0 - 249 g
- Class
C0
- A1/A2 pilot certificate required
No
- UAS Reg ID label required
Yes
- Recommended minimum age
16 years
- Factory colour
Grey
- Model
ATOM SE
- Width
242 mm
- Height
58 mm
- Length
300 mm
- Take-off weight
0.248 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3373183 Potensic ATOM SE Quadcopter RtF Beginner, Camera drone Grey
Description
Shakespeare 4K HD Camera: Equipped with a Sony 12 MP CMOS sensor that can capture 12 MP images in JPG and RAW (DNG) and 4K HD video at 30 frames per second. You can shoot more scenes with a field of view of 118° and a vertical camera angle of +20° to -90°. The exclusive electronic stabilization technology Shakespeare Vanish reduces the wobbling from the outside and makes aerial photographs more stable and smooth.
4 km/13,123 ft transmission range: The control range is up to 4 km/13,123 feet, the Pixsync 2.0 technology provides stable, consistent videos under most recording conditions and allows low latency for HD digital videos. With the help of the improved SurgeFly-flight control system and the Shakespeare technology, the drone pilots will have a great flying experience and be able to make every airstrike smooth and uniform.
SurgeFly Smart control: The SurgeFly flight control system provides pilots with a reliable flight control experience. There are three flight modes – video, normal and sports – that challenge your abilities and become a better pilot. In sports mode, the maximum speed in 2.8 seconds can be up to 16 m/s. Together with the TOF-sensor, it enables a highly precise positioning and a stable control while flying in indoors or in environments without GPS.
GPS-supported features: ATOM SE features a special return-to-home button that allows the drone to fly back to the starting point at any time. Together with the PotenticPro APP, you can enjoy even more with functions such as Follow Me, Points of Interest and Circle Flight.
62 minutes longer flight time: ATOM SE Fly More Combo comes with two 2500 mAh batteries, each battery flies up to 31 minutes, 2 for 62 minutes. The standard kit contains only 1 battery.
Greater compatibility: Connects to USB OTG cable and works with iOS 11 and higher or Android 7.0 and higher phones.
This text is machine translated.
Features
- Highly precise GPS
- Less than 249 g, super light for adults and beginners
- Start/Landing with only one button
- Precise hovering
- Intelligent automatic return
- 3 speed modes (V = video, N = normal, S = sport)
- Maximum speed of 16 m/s in S mode
- Acceleration to maximum speed of 16 m/s in just 2.8 seconds
- 4K/30fps video resolution
- 12MP photo resolution
- 3 intelligent flight modes (circular flight, waypoint flight, follow-me)
- Sony CMOS sensor
- 4 km range with PixSync 2.0 technology
- Potentially APP
- Remote-controlled FOTA Upgrade
- Wind resistance level 5
- Emergency stop
- Flying time: 31 min.
Scope of delivery
- ATOM SE Quadcopter
- Remote control
- 7.2 V 2500 mAh 2S Li-ion battery
- USB charging cable (type C) for remote control and battery
- USB-C to USB-C data cable
- Data cable (USB-C to Micro-USB)
- Data cable (USB-C to Lightning)
- 64 GB SD card
- Gimbal cover
- Screwdrivers
- 8 spare rotor blades
- 16 Propeller screws (replacement)
- User manual
- Quick guide
- EASA Flyer.
Frequently Bought Together
(*All information is plus legal VAT)€ 387.98*
What kind of Quadcopters & Multicopters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































