• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DJI GPS-Bluetooth-Fernsteuerung Remote control DJI Osmo Action 4, DJI Osmo Action 3

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Remote control

Suitable for

DJI Osmo Action 4

DJI Osmo Action 3

Dim

(L x W x H) 40.45 x 19.9 x 38.6 mm

Weight

0.026 kg

Factory colour

Black

Width

19.9 mm

Height

38.6 mm

Length

40.45 mm

Power supply

CR2 Lithium battery

Waterproof

Yes

Interfaces (input)

USB C®

Bluetooth

Weight, information

incl. rechargeable battery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899208 DJI GPS-Bluetooth-Fernsteuerung Remote control DJI Osmo Action 4, DJI Osmo Action 3

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)