• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GoPro Ski Pole Mount for Extension Poles Extension rod GoPro MAX2

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Ski pole mount for extension poles

  • Allows you to attach the GoPro 40-inch carbon fiber extension rod (1 m, sold separately) to ski poles so you don't have to juggle with your ski poles and the extension rod at the same time;
  • Perfect for invisible shooting with a 360-degree camera that can be converted into POV, Selfie, Follow-Cam shooting and more;
  • The light aluminum construction offers strength and durability without weighing your ski stock;
  • The rubberized locking button simplifies the attachment or removal of an extension bar at any place, without tools and with gloves;
  • Includes 14 mm, 16 mm, 18 mm, 20 mm and 22 mm spacers to ensure a perfect fit for your ski stick.

Technical specifications

Product type

Extension rod

Suitable for

GoPro MAX2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3521411 GoPro Ski Pole Mount for Extension Poles Extension rod GoPro MAX2

Description

With the Ski Stock Extension Rod Holder, you can attach the GoPro 40-inch carbon fiber extension rod (sold separately) directly to your ski stock, so you can take invisible 360° shots on the track without holding an extension rod. You can turn a single drive into POV shots, selfies, follow-cam shots and more while the stick is completely removed from your footage. So you can turn a single departure into POV shots, selfies, follow-cam shots and more while the stock is completely removed from your footage. It is made of sturdy, light aluminum and has a rubberized locking button, with which you can also attach or remove the extension rod with gloves. 5 spacers are included in the delivery, which provide for a secure grip at your ski bar and can be easily installed without tools.

This text is machine translated.

Scope of delivery

  • 14-mm, 16-mm, 18-mm, 20-mm and 22-mm spacers

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)