Reach a big one with Mini
DJI MINI 4 Pro is our most advanced mini camera drone ever. [4] It integrates powerful imaging, omni-directional obstacle avoidance, ActiveTrack 360° with the new tracking mode and 20 km of FHD video transmission and brings other things that both professionals and beginners alike like.
Fly effortlessly
Always lift off when inspiration comes. With a weight of less than 249 g Mini 4 Pro was developed for comfortable use on the move, [1] and thanks to the low weight of the drone, no training or registration is required in most countries and regions.
249 g
Oversized imaging performance
The Mini 4 Pro camera, powered by a 1/1.3-inch CMOS sensor with Dual native ISO fusion, f/1.7 aperture and 2.4 μm 4-in-1 pixels, makes it easy to capture more complex details.[5] More highlights and shadow details with a high dynamic range mean no-compromise results in any frame.
Maximum visual impact
With 4K/60 fps HDR and 4K/100 fps video, you can enjoy vivid scenes with the details you deserve, while 10-bit D-Log M and HLG can help capture a stunning color palette and provide more flexibility in editing and sharing.
4K/60fps HDR
Capture the natural wonder of every moment. With 4K/60 fps HDR, you can share the nuances of sunset or sunrise in true-to-life quality.
Slow motion 4K/100 fps
Let the audience immerse in every image section. With slow-motion pictures in 4K clarity, you can record the ACTION on the trails, on the beach or in your own garden at 100 fps.
Turn night into day
The improved algorithm for noise reduction of the Night Shots video function of Mini 4 Pro effectively suppresses noise and enables clearer, cleaner recordings directly from the camera.
1.07 billion colours
Movies in 10-bit D-Log M and capture more than one billion colors. Thanks to the natural color gradations and soft full-spectrum details the Mini 4 Pro enables full control of post-production at professional level and frees the flexibility of creative processing at expert level.
Dynamic on any platform
No matter where you publish your content, HLG ensures that natural colors and brightness remain true to life thanks to their high dynamic range without adjustment or format conversion.
Class RAW photo
Often it's the little things that are most important. Retain every detail with 48 MP RAW and SmartPhoto [6] of the next generation, HDR imaging, scene recognition and more combined for images that are eye-catching.
More ways to see everything
Real vertical shots
Enables vertical recording optimized for social media playback and smartphone playback.
Large tilt angle
Achieve ultra-soft camera movements with a maximum tilt angle of 60°, WAS releases a larger cinema potential.
Digital Zoom
If you take photos up to 2 times Zoom and videos with 4 times Zoom, the distance is very close.
Intuitive functions, improved flights
Feel more, fly safely
The Omni-directional obstacle avoidance makes Mini 4 Pro powerful safe. With four wide-angle sensors and a pair of downwards facing sensors, it detects obstacles from all angles. The extended assistance system for pilots (APAS) ensures additional safety through automatic braking and bypass during the flight.
Fly longer, create more
In Europe, Mini 4 Pro has C0 certification. The standard Intelligent Flight Battery gives you up to 34 minutes of flying time for continuous recording without battery problems. [2]
34 Minutes
Standard intelligent flight battery
20 km video transmission
Mini 4 Pro has the O4 video transmission from DJI. Enjoy the ultra-responsive control and stable 1080p/60fps FHD-live feeds from distances of up to 20 km. [3]
20 km
Fully equipped functions
Waypoint-Flight
Increase the efficiency of your recordings effortlessly with the automatic Waypoint Route function for a precise repeatability of the route. Cruise control
The cruise control can reduce fatigue in the same condition on long-haul flights and further reduce the vibrations of the camera by a softer movement of the camera.
Improved return
Mini 4 Pro can automatically plan a safe flight route back to its starting point and easily avoid obstacles. In addition, the AR Return-Route function enables a safer control during the return flights.
Simply masterful
A touch of kinematics
The Mini 4 Pro offers three effortless options to make the recordings you want: Spotlight, Point of Interest and the revolutionary new ActiveTrack 360° with improved functions for tracking the motives. Swipe over a path on the wheel track user interface to take continuous film shots. With omni-directional obstacle avoidance, bypassing obstacles and achieving smoother, more stable tracking for professional results is amazingly easy.
Mini with full power
Mastershots
Offers templates for dynamic camera movements that are tailored to high, near and wide angle recordings – thus each recording becomes perfect!
Quickshots
Provides Dronie, Circle, Helix, Rocket, Boomerang, and Asteroid modes for more stylish results.
Hyperlapse
Offers Free, Waypoint, Circle, and Course Lock modes with unlimited recording time and supports compositing during recording.
Panorama
Supports 180°, wide angle, vertical and sphere panorama photos – for fascinating landscape pictures.
Quick transfer
Quickly transfer photos and videos to your smartphone without pairing the remote control. Your creations can be shared immediately.
Editing with LightCut
LightCut supports the wireless connection and intelligent detection of composition and flight routes so that you can quickly edit recordings and generate eye-catching videos with a single tap of your finger. Through the combination of imported recordings from ActiveTrack, MasterShots and Quickshots, the APP automatically adjusts sound effects and exclusive templates for a fast, high-quality video production. You don't even need to download the footage during the process, so you save space on your smartphone.
Simple post-processing
Uses AI technology to identify content types and themes and then select highlight moments with soft camera movement and exceptional composition to effortlessly create a cinematic video. Easily create masterpieces with custom settings for ActiveTrack, MasterShots and Quickshots to enjoy efficient recording and editing at the same time.
Intelligent sound effects
Generates intense sound effects based on your video content in real time, bringing your air creation to life by changing from "quiet" to "lively".
Countless air intake templates
Offers extensive templates for aerial photography, such as nature, city landscape and tilt-shift effect. Import your aerial shots to create stunning videos with minimal effort.
This text is machine translated.