
Total (€ 1,325.00 / piece)
€ 1,325.00
incl. VAT
14-day return policy included
Highlights & Details
DJI mini 4 Pro fly more combo (RC 2)
- Less than 249 g [1]
- True vertical HDR recording in 4K/60 fps
- Omni-directional obstacle avoidance
- Longer battery life [2]
- 20 km FHD video transmission [3]
- ActiveTrack 360°
- incl. super smash bros. RC 2 display controller and accessories pack
Technical specifications
- Flight device
- Starting weight: Less than 249 g
- Standard weight of the aircraft (incl. Intelligent Flight Battery, propeller and a microSD card). Actual weight may vary due to different batch materials and external factors. Registration of this aircraft is only necessary in some countries and regions. Before each flight, you should always familiarize yourself with the applicable laws and regulations. With the Intelligent Flight Battery Plus (available separately and only in selected countries), the aircraft weighs over 249 g. Please keep in touch with local regulations and laws."
- Dimensions: Folded (without propeller): 148 × 94 × 64 mm (L×B×H); Folded (with propellers): 298 × 373 × 101 mm (L×B×H)
- Max. Climb speed: 5 m/s.
- Max. Sinking speed 5 m/s
- Maximum speed (on NHN, when calm): 16 m/s; the maximum speed is subject to local restrictions. Be sure to follow local laws and regulations when flying.
- Max. Starting height: With intelligent flight battery: 4000 m
- Max. Flight time: 34 minutes (with Intelligent Flight Battery)
- Max. Floating time: 30 minutes (with Intelligent Flight Battery)
- Max. Flight distance: 18 km (with Intelligent Flight Battery and measured at a flight speed of 40.7 km/h in a calm environment at 20 meters above sea level)
- Wind resistance 10.7 m/s
- Max. Nickel angle 35°
- Operating temperature: -10 °C to + 40 °C.
- GNSS: GPS + Galileo + Beidouu
- Hover accuracy: Vertical: ±0.1 m (with visual positioning); ±0.5 m (with GNSS positioning) ; Horizontal: ±0.1 m (with visual positioning); ±0.5 m (with GNSS positioning)
- Internal memory: 2 GB
- Camera
- Camera sensor: 1/1.3 " CMOS, effective pixel: 48 MP
- Lens: Field of view: 82.1°; equivalent focal length : 24 mm; aperture: F/1.7; focus: 1 m to ∞
- ISO video:
- Normal and slow motion:
- 100 to 6400 (normal)
- 100 to 1600 (D-Log M)
- 100 to 1600 (HLG)
- Night:
- 100 to 12800 (normal)
- Photography
- 12 MP:100 to 6400
- 48 MP 100 to 3200"
- Shutter speed:
- 12 MP Photo: 1/16000 to 2 sec. (2.5 to 8 sec. For simulated long-term exposure)
- 48 MP Photo: 1/8000 to 2 sec.
- Max. Image size 8064 × 6048
- Photo modes
- 12 MP and 48 MP recording
- Series picture:
- 12 MP, 3/5/7 pictures
- 48 MP, 3 pictures
- Automatic exposure series (AEB):
- 12 MP, 3/5/7 images at 0.7 EV intervals
- 48 MP, 3 pictures at 0.7 EV intervals
- Interval:
- 12 MP, 2/3/5/7/10/15/20/30/60 s
- 48 MP, 5/7/10/15/20/30/60 s
- IMAGE FORMAT JPEG/DNG (RAW)
- Video resolution H.264/H.265
- 4K: 3840 × 2160 with 24/25/30/48/50/60/100* fps
- FHD: 1920 × 1080 with 24/25/30/48/50/60/100*/200* fps
- * Recording frame rates. The corresponding video is played in slow motion.
- * 4K/100 fps and HLG/D-Log M support H.265 encoding only."
- MP4 (MPEG-4 AVC/H.264, HEVC/H.265) video formats
- Max. Video bit rate: H.264/H.265: 150 MBit/s
- Supported file systems: ExFAT
- Colour profile
- Normal:
- 8 bit 4:2:0 (H.264/H.265)
- HLG/D LOG M:
- 10 bit 4:2:0 (H.265)
- Digital Zoom
- 12 MP Photo 1-2x
- 4K: 1-3x
- FHD 1 - 4x
- Gimbal
- Mechanical range: Tilt: -135° to 80°; roll: -135° to 45°; swivel: -30° to 30°
- Controllable range: Tilt: -90° to 60°; rollers: -90° to 0°
- Recognition
- Detection system: Omni-directional dual-vision sensors, supplemented by a 3D infrared sensor at the bottom of the aircraft.
- Front: Measuring range: 0.5 to 18 m; capturing range : 0.5 to 200 m; effective detection speed: Flight speed ≤ 12 m/s; field of vision: Horizontal: 90°, vertical: 72°"
- Rear: Measuring range: 0.5 to 15 m; Effective detection speed: Flight speed ≤ 12 m/s; field of vision: Horizontal: 90°, vertical: 72°
- Lateral: Measuring range: 0.5 to 12 m; Effective detection speed: Flight speed ≤ 12 m/s; Field of view: Horizontal: 90°, vertical: 72°
- Top: Measuring range: 0.5 to 15 m; Effective detection speed: Flight speed ≤ 5 m/s; Field of view: Front and back 72°, left and right 90°
- Bottom: Measurement range: 0.3 to 12 m; effective recognition speed: Flight speed ≤ 5 m/s; field of vision: Front and back 106°, left and right 90°
- Video transmission
- Video transmission system O4
- Quality of the Live-view: Remote control:
- Up to 1080p/60 fps (available when the flight device is in photo or video mode)
- Up to 1080p/30 fps (available when the flight device is in video mode)
- Up to 1080p/24 fps (available when the aircraft is on the ground in standby mode)
- Operating frequency: 2.4000 to 2.4835 GHz; 5.170 to 5.250 GHz ; 5.725 to 5.850 GHz; 5.170 to 5.250 GHz can only be used in countries and regions where permitted by local laws and regulations. "
- Max. Transmission range (without interference): FCC: 20 km; CE: 10 km; SRRC: 10 km; MIC: 10 km.
- Max. Transmission range (with interference) "Without obstacles
- Strong interference: City landscape, about 1.5 to 4 km.
- Medium interference: Suburban area, about 4 to 10 km.
- Low interference: Suburban/sea, about 10 to 20 km.
- With obstacles
- Low interference and obstruction from buildings: Approximately 0 to 0.5 km.
- Low interference and obstruction from trees: Approximately 0.5 to 3 km.
- 4 antennas, 2 transmitter, 4 receiver
- Intelligent Flight Battery
- Capacity 2,590 mAh
- Weight: approx 77.9 g
- Nominal voltage: 7.32 V
- Max. Charging voltage 8.6 V
- Li-Ion type
- Energy: 18.96 Wh
- Charging temperature 5 °C to 40 °C.
- Recharging time
- 70 minutes (with the DJI 30W USB-C charger and battery in aircraft)
- 58 minutes (with the DJI 30W USB-C Charger and battery in the two-way charging station)"
- Model version
RtF
- Product type
Quadcopter
- Flight duration
34 min
- Use
Camera drone
- Use
Professional aerial photography
Surveillance
- Resolution
48 MP
- Series
Mini 4
- Frames per second
100
- Model aircraft features
Navigation
Object tracking
Obstacle recognition (Forward, Backward, Upward, Downward, Left, Right)
- Image stabilisation (camera)
3-axis gimbal
- Dim
(L x W x H) 298 x 373 x 101 mm
- Weight
249 g
- Battery
2S Li-Ion / 2590 mAh
- Weight class
0 - 249 g
- UAS Reg ID label required
Yes
- Recommended minimum age
16 years
- Factory colour
Light grey (matt)
- Model
DJI MINI 4 PRO FLY MORE COMBO (DJI RC 2)
- Width
373 mm
- Height
101 mm
- Length
298 mm
- Take-off weight
0.249 kg
- Age category
16 years and over
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2903451 DJI Mini 4 Pro Fly More Combo (DJI RC 2) Incl. Smart Controller Quadcopter RtF Camera drone Light grey (matt)
Security datasheet
Security datasheet 2903451 DJI Mini 4 Pro Fly More Combo (DJI RC 2) Incl. Smart Controller Quadcopter RtF Camera drone Light grey (matt)
Description
Reach a big one with Mini
DJI MINI 4 Pro is our most advanced mini camera drone ever. [4] It integrates powerful imaging, omni-directional obstacle avoidance, ActiveTrack 360° with the new tracking mode and 20 km of FHD video transmission and brings other things that both professionals and beginners alike like.
Fly effortlessly
Always lift off when inspiration comes. With a weight of less than 249 g Mini 4 Pro was developed for comfortable use on the move, [1] and thanks to the low weight of the drone, no training or registration is required in most countries and regions.
249 g
Oversized imaging performance
The Mini 4 Pro camera, powered by a 1/1.3-inch CMOS sensor with Dual native ISO fusion, f/1.7 aperture and 2.4 μm 4-in-1 pixels, makes it easy to capture more complex details.[5] More highlights and shadow details with a high dynamic range mean no-compromise results in any frame.
Maximum visual impact
With 4K/60 fps HDR and 4K/100 fps video, you can enjoy vivid scenes with the details you deserve, while 10-bit D-Log M and HLG can help capture a stunning color palette and provide more flexibility in editing and sharing.
4K/60fps HDR
Capture the natural wonder of every moment. With 4K/60 fps HDR, you can share the nuances of sunset or sunrise in true-to-life quality.
Slow motion 4K/100 fps
Let the audience immerse in every image section. With slow-motion pictures in 4K clarity, you can record the ACTION on the trails, on the beach or in your own garden at 100 fps.
Turn night into day
The improved algorithm for noise reduction of the Night Shots video function of Mini 4 Pro effectively suppresses noise and enables clearer, cleaner recordings directly from the camera.
1.07 billion colours
Movies in 10-bit D-Log M and capture more than one billion colors. Thanks to the natural color gradations and soft full-spectrum details the Mini 4 Pro enables full control of post-production at professional level and frees the flexibility of creative processing at expert level.
Dynamic on any platform
No matter where you publish your content, HLG ensures that natural colors and brightness remain true to life thanks to their high dynamic range without adjustment or format conversion.
Class RAW photo
Often it's the little things that are most important. Retain every detail with 48 MP RAW and SmartPhoto [6] of the next generation, HDR imaging, scene recognition and more combined for images that are eye-catching.
More ways to see everything
Real vertical shots
Enables vertical recording optimized for social media playback and smartphone playback.
Large tilt angle
Achieve ultra-soft camera movements with a maximum tilt angle of 60°, WAS releases a larger cinema potential.
Digital Zoom
If you take photos up to 2 times Zoom and videos with 4 times Zoom, the distance is very close.
Intuitive functions, improved flights
Feel more, fly safely
The Omni-directional obstacle avoidance makes Mini 4 Pro powerful safe. With four wide-angle sensors and a pair of downwards facing sensors, it detects obstacles from all angles. The extended assistance system for pilots (APAS) ensures additional safety through automatic braking and bypass during the flight.
Fly longer, create more
In Europe, Mini 4 Pro has C0 certification. The standard Intelligent Flight Battery gives you up to 34 minutes of flying time for continuous recording without battery problems. [2]
34 Minutes
Standard intelligent flight battery
20 km video transmission
Mini 4 Pro has the O4 video transmission from DJI. Enjoy the ultra-responsive control and stable 1080p/60fps FHD-live feeds from distances of up to 20 km. [3]
20 km
Fully equipped functions
Waypoint-Flight
Increase the efficiency of your recordings effortlessly with the automatic Waypoint Route function for a precise repeatability of the route. Cruise control
The cruise control can reduce fatigue in the same condition on long-haul flights and further reduce the vibrations of the camera by a softer movement of the camera.
Improved return
Mini 4 Pro can automatically plan a safe flight route back to its starting point and easily avoid obstacles. In addition, the AR Return-Route function enables a safer control during the return flights.
Simply masterful
A touch of kinematics
The Mini 4 Pro offers three effortless options to make the recordings you want: Spotlight, Point of Interest and the revolutionary new ActiveTrack 360° with improved functions for tracking the motives. Swipe over a path on the wheel track user interface to take continuous film shots. With omni-directional obstacle avoidance, bypassing obstacles and achieving smoother, more stable tracking for professional results is amazingly easy.
Mini with full power
Mastershots
Offers templates for dynamic camera movements that are tailored to high, near and wide angle recordings – thus each recording becomes perfect!
Quickshots
Provides Dronie, Circle, Helix, Rocket, Boomerang, and Asteroid modes for more stylish results.
Hyperlapse
Offers Free, Waypoint, Circle, and Course Lock modes with unlimited recording time and supports compositing during recording.
Panorama
Supports 180°, wide angle, vertical and sphere panorama photos – for fascinating landscape pictures.
Quick transfer
Quickly transfer photos and videos to your smartphone without pairing the remote control. Your creations can be shared immediately.
Editing with LightCut
LightCut supports the wireless connection and intelligent detection of composition and flight routes so that you can quickly edit recordings and generate eye-catching videos with a single tap of your finger. Through the combination of imported recordings from ActiveTrack, MasterShots and Quickshots, the APP automatically adjusts sound effects and exclusive templates for a fast, high-quality video production. You don't even need to download the footage during the process, so you save space on your smartphone.
Simple post-processing
Uses AI technology to identify content types and themes and then select highlight moments with soft camera movement and exceptional composition to effortlessly create a cinematic video. Easily create masterpieces with custom settings for ActiveTrack, MasterShots and Quickshots to enjoy efficient recording and editing at the same time.
Intelligent sound effects
Generates intense sound effects based on your video content in real time, bringing your air creation to life by changing from "quiet" to "lively".
Countless air intake templates
Offers extensive templates for aerial photography, such as nature, city landscape and tilt-shift effect. Import your aerial shots to create stunning videos with minimal effort.
This text is machine translated.
DJI MINI 4 Pro is our most advanced mini camera drone ever. [4] It integrates powerful imaging, omni-directional obstacle avoidance, ActiveTrack 360° with the new tracking mode and 20 km of FHD video transmission and brings other things that both professionals and beginners alike like.
Fly effortlessly
Always lift off when inspiration comes. With a weight of less than 249 g Mini 4 Pro was developed for comfortable use on the move, [1] and thanks to the low weight of the drone, no training or registration is required in most countries and regions.
249 g
Oversized imaging performance
The Mini 4 Pro camera, powered by a 1/1.3-inch CMOS sensor with Dual native ISO fusion, f/1.7 aperture and 2.4 μm 4-in-1 pixels, makes it easy to capture more complex details.[5] More highlights and shadow details with a high dynamic range mean no-compromise results in any frame.
Maximum visual impact
With 4K/60 fps HDR and 4K/100 fps video, you can enjoy vivid scenes with the details you deserve, while 10-bit D-Log M and HLG can help capture a stunning color palette and provide more flexibility in editing and sharing.
4K/60fps HDR
Capture the natural wonder of every moment. With 4K/60 fps HDR, you can share the nuances of sunset or sunrise in true-to-life quality.
Slow motion 4K/100 fps
Let the audience immerse in every image section. With slow-motion pictures in 4K clarity, you can record the ACTION on the trails, on the beach or in your own garden at 100 fps.
Turn night into day
The improved algorithm for noise reduction of the Night Shots video function of Mini 4 Pro effectively suppresses noise and enables clearer, cleaner recordings directly from the camera.
1.07 billion colours
Movies in 10-bit D-Log M and capture more than one billion colors. Thanks to the natural color gradations and soft full-spectrum details the Mini 4 Pro enables full control of post-production at professional level and frees the flexibility of creative processing at expert level.
Dynamic on any platform
No matter where you publish your content, HLG ensures that natural colors and brightness remain true to life thanks to their high dynamic range without adjustment or format conversion.
Class RAW photo
Often it's the little things that are most important. Retain every detail with 48 MP RAW and SmartPhoto [6] of the next generation, HDR imaging, scene recognition and more combined for images that are eye-catching.
More ways to see everything
Real vertical shots
Enables vertical recording optimized for social media playback and smartphone playback.
Large tilt angle
Achieve ultra-soft camera movements with a maximum tilt angle of 60°, WAS releases a larger cinema potential.
Digital Zoom
If you take photos up to 2 times Zoom and videos with 4 times Zoom, the distance is very close.
Intuitive functions, improved flights
Feel more, fly safely
The Omni-directional obstacle avoidance makes Mini 4 Pro powerful safe. With four wide-angle sensors and a pair of downwards facing sensors, it detects obstacles from all angles. The extended assistance system for pilots (APAS) ensures additional safety through automatic braking and bypass during the flight.
Fly longer, create more
In Europe, Mini 4 Pro has C0 certification. The standard Intelligent Flight Battery gives you up to 34 minutes of flying time for continuous recording without battery problems. [2]
34 Minutes
Standard intelligent flight battery
20 km video transmission
Mini 4 Pro has the O4 video transmission from DJI. Enjoy the ultra-responsive control and stable 1080p/60fps FHD-live feeds from distances of up to 20 km. [3]
20 km
Fully equipped functions
Waypoint-Flight
Increase the efficiency of your recordings effortlessly with the automatic Waypoint Route function for a precise repeatability of the route. Cruise control
The cruise control can reduce fatigue in the same condition on long-haul flights and further reduce the vibrations of the camera by a softer movement of the camera.
Improved return
Mini 4 Pro can automatically plan a safe flight route back to its starting point and easily avoid obstacles. In addition, the AR Return-Route function enables a safer control during the return flights.
Simply masterful
A touch of kinematics
The Mini 4 Pro offers three effortless options to make the recordings you want: Spotlight, Point of Interest and the revolutionary new ActiveTrack 360° with improved functions for tracking the motives. Swipe over a path on the wheel track user interface to take continuous film shots. With omni-directional obstacle avoidance, bypassing obstacles and achieving smoother, more stable tracking for professional results is amazingly easy.
Mini with full power
Mastershots
Offers templates for dynamic camera movements that are tailored to high, near and wide angle recordings – thus each recording becomes perfect!
Quickshots
Provides Dronie, Circle, Helix, Rocket, Boomerang, and Asteroid modes for more stylish results.
Hyperlapse
Offers Free, Waypoint, Circle, and Course Lock modes with unlimited recording time and supports compositing during recording.
Panorama
Supports 180°, wide angle, vertical and sphere panorama photos – for fascinating landscape pictures.
Quick transfer
Quickly transfer photos and videos to your smartphone without pairing the remote control. Your creations can be shared immediately.
Editing with LightCut
LightCut supports the wireless connection and intelligent detection of composition and flight routes so that you can quickly edit recordings and generate eye-catching videos with a single tap of your finger. Through the combination of imported recordings from ActiveTrack, MasterShots and Quickshots, the APP automatically adjusts sound effects and exclusive templates for a fast, high-quality video production. You don't even need to download the footage during the process, so you save space on your smartphone.
Simple post-processing
Uses AI technology to identify content types and themes and then select highlight moments with soft camera movement and exceptional composition to effortlessly create a cinematic video. Easily create masterpieces with custom settings for ActiveTrack, MasterShots and Quickshots to enjoy efficient recording and editing at the same time.
Intelligent sound effects
Generates intense sound effects based on your video content in real time, bringing your air creation to life by changing from "quiet" to "lively".
Countless air intake templates
Offers extensive templates for aerial photography, such as nature, city landscape and tilt-shift effect. Import your aerial shots to create stunning videos with minimal effort.
This text is machine translated.
Features
- DJI RC 2 remote control
- This easy and user-friendly remote control is equipped with the integrated DJI fly app, so that you no longer need to use a smartphone during the flight. The screen with HD-resolution offers a sharp and clear view even under direct sunlight and thus optimizes your complete Mini 4 Pro-experience.
- DJI MINI 4 Pro 2-way charging station
- The same two-way charging station that is used for the DJI MINI 3-series. It can charge one remote control and three batteries one after the other. It can also be used as a mobile power source for charging remote controls, smartphones and other devices, and even offers space for the batteries so that they can be transported easily and safely.
Scope of delivery
- DJI mini 4 pro
- DJI RC 2 remote control
- 3 DJI mini 4 Pro intelligent flight battery
- 3 DJI mini 4 pro/mini 3 pro propeller (pair) (16 screws included)
- Screwdrivers
- DJI mini 4 pro gimbal protection
- DJI mini 4 pro propeller holder
- Documents (Quick Start Guide and Security Policies)
- USB-C® to USB-C® PD cable
- USB-C® cable
- DJI mini shoulder bag
- Two-way charging station of the DJI MINI 4 Pro/MINI 3 series
Hints
1. Actual weight may vary due to different batch materials and external factors. Registration of this aircraft is only necessary in some countries and regions. The aircraft weighs more than 249 g. With the Intelligent Flight Battery Plus Before each flight, you should always familiarize yourself with the applicable laws and regulations.
2. Measured at a constant speed of 21.6 km/h and at calm conditions. The aircraft can fly for up to 34 minutes with the DJI mini 4 pro intelligent flight battery. The Intelligent Flight Battery Plus extends flight time up to 45 minutes but is not sold in Europe. Do not use the Intelligent Flight Battery Plus in Europe. Please keep in touch with local regulations and laws.
3. Measured in an open-air environment without interference and with FCC standard. The data above show the greatest communication range for a flight in one direction, without a return flight. During the flight, the warning message to return to the DJI Fly APP must always be observed.
4. As of September 2023.
5. Achieved with QBC (Quad Bayer Coding) techniques that combine four pixels to one. Not supported when taking 48MP photos.
6. Supported only when taking 12MP photos. Not supported when taking 48MP photos.
7. Not included in Combos and sold separately.
What kind of Quadcopters & Multicopters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































