• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DJI Mini-Verlängerungsstab Selfie stick DJI Osmo Action 4, DJI Osmo Action 3

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Osmo ACTION mini selfie stick

  • Extendable on 429 mm
  • Integrated foldable 3-leg stand
  • Ball joint on the top

Technical specifications

  • Dimensions: 429 mm (pulled out)
Product type

Selfie stick

Suitable for

DJI Osmo Action 4

DJI Osmo Action 3

Dim

(L x W x H) 30.4 x 30.4 x 139.5 mm

Weight

110 g

Factory colour

Black

Width

30.4 mm

Height

139.5 mm

Length

30.4 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899201 DJI Mini-Verlängerungsstab Selfie stick DJI Osmo Action 4, DJI Osmo Action 3

Description

Available in palm size. Can cover up to four sections. Comfortable for long time to hold while photographing recreational sports or for Vlogs. The integrated stand at the bottom can hold the device securely on the spot to enable a stable recording. The ball-and-socket joint design on the top enables a quick and comfortable angle adjustment.

This text is machine translated.

Scope of delivery

  • Osmo ACTION mini selfie stick

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)