• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GoPro 32in (80cm) Floating Extension Pole Wrist strap GoPro MAX2

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

32 in (80 cm) floating extension pole

  • Can be pulled out to 80 cm - more than enough length to make 360°-recordings with invisible selfie stick, and thus the ideal accessory for users of 360° cameras;
  • The 1/4-20 bracket enables a direct attachment of the camera to the extension rod. It also comes with an adapter for fastening eyes, so you can take great selfies and POV shots with GoPro HERO cameras;
  • The stable construction is light enough to keep your GoPro above water 1 – and thanks to the bright orange end cap you can quickly find your camera when you drop it;
  • The rod is particularly light and has a non-slip handle and a handy wrist strap so you can keep it in control well and securely even when it is wet;
  • Only 31 cm when folded together, can be easily stowed and taken along.

Technical specifications

  • Up to 80 cm extendible.
Product type

Wrist strap

Suitable for

GoPro MAX2

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3521405 GoPro 32in (80cm) Floating Extension Pole Wrist strap GoPro MAX2

Description

Movies in the water include incredible 360° footage with an invisible selfie stick, without you having to worry that your GoPro might be lost. When you attach your camera to this super-stable extension bar using the 1/4-20 bracket, you can focus on capturing amazing new perspectives while surfing, jetskiing, or snorkeling. With its non-slip foam grip and armband you always have the rod under control securely and well. But if you drop it, it's easy enough to keep your camera above water.1 and its bright orange end cap makes it easy to find. The rod can be extended to 80 cm and cannot be seen thanks to stitching in 360° recordings. When pushed apart, it measures just 31 cm, so that you can take them along almost everywhere.

This text is machine translated.

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)