• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GoPro 40in (1m) Carbon Fiber Extension Pole Connector set GoPro MAX2

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

40 in (1 m) carbon fiber extension pole

  • The high-quality and light-weight carbon-fiber construction weighs only 115 g, but offers extraordinary stability and longevity;
  • Can be extended to a length of up to 1 m for photographs with invisible selfie stick and measures together only 25 cm so that you can easily stow them away;
  • The 1/4-20 thread at the base of the rod is reinforced with steel and is therefore also suitable for recording during heavy vibration activities;
  • Thanks to the anti-skid grip the rod lies always well and securely in the hand.

Technical specifications

  • Extendable up to 1 m length
Product type

Connector set

Suitable for

GoPro MAX2

Weight

115 g

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3521406 GoPro 40in (1m) Carbon Fiber Extension Pole Connector set GoPro MAX2

Description

With this high-quality and especially robust carbon-fiber extension rod you can capture every adventure without any problem. Thanks to its extremely robust 1/4-20 thread made of reinforced steel, you can securely attach it to vehicle holders, ski stock holders and other setups that are subject to strong vibrations. This allows you to take fantastic shots with a 360° camera where the pole is not visible. The extension rod can be extended to up to 1 m length and measures when folded together only 25 cm – and with its anti-skid grip it lies especially well in the hand. Compatible with all GoPro cameras.

This text is machine translated.

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)